Coilcraft ML590PNB222NLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.3A |
| Maximum Saturation Current | 15.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0128Ohm |
| Minimum Self Resonant Frequency | 39MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML590PNB222NLN to view detailed technical specifications.
No datasheet is available for this part.