The ML590PNB222NLZ is a shielded wirewound inductor from Coilcraft, featuring a ferrite core and 30% tolerance. It has an inductance of 2.2uH and can handle a maximum DC current of 7.3A. The inductor's maximum saturation current is 15.08A, with a 30% decrease in inductance at this current. The device has a minimum self-resonant frequency of 39MHz and a maximum DC resistance of 0.0128 ohms. It measures 12.3mm in length, 6.4mm in height, and 12.3mm in depth, with a minimum operating temperature of -55C and a maximum operating temperature of 105C.
Coilcraft ML590PNB222NLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.3A |
| Maximum Saturation Current | 15.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0128Ohm |
| Minimum Self Resonant Frequency | 39MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML590PNB222NLZ to view detailed technical specifications.
No datasheet is available for this part.