The ML590PNB472MLH is a shielded general purpose inductor from Coilcraft with a nominal inductance of 4.7uH and a maximum rated current of 7A. It operates within a temperature range of -55 to 105°C. The inductor is designed for power inductor applications and features a dual-ended terminal placement. It has a self-resonance frequency of 27MHz and a DC resistance of 0.0155 ohms.
Coilcraft ML590PNB472MLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0155 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML590PNB472MLH to view detailed technical specifications.
No datasheet is available for this part.