The ML590PNB472MLN is a general purpose inductor from Coilcraft with a nominal inductance of 4.7uH. It has a maximum operating temperature of 105C and a maximum rated current of 7A. The inductor is shielded and has a dual ended terminal placement. It is suitable for power inductor applications and is packaged in a 4747 type package.
Coilcraft ML590PNB472MLN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0155 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 27 |
| Series | ML590PNB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML590PNB472MLN to view detailed technical specifications.
No datasheet is available for this part.