This shielded wirewound ferrite inductor has a 680uH inductance value with a 10% tolerance. It can handle a maximum DC current of 0.59A and a maximum saturation current of 0.874A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 2.06 ohms and a minimum self resonant frequency of 2.1 MHz. It is designed for surface mount applications and has a product length of 12.3 mm, a height of 6.2 mm, and a product depth of 12.3 mm. The operating temperature range is from -55 to 105 degrees Celsius.
Coilcraft ML590PND684KLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.59A |
| Maximum Saturation Current | 0.874A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.06Ohm |
| Minimum Self Resonant Frequency | 2.1MHz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML590PND684KLH to view detailed technical specifications.
No datasheet is available for this part.