The ML598PTA103KLZ is a 10uH wirewound ferrite inductor from Coilcraft with a tolerance of 10%. It has a maximum DC current of 7.2A and a maximum saturation current of 7.5A. The inductor's minimum self resonant frequency is 16.8MHz and its maximum DC resistance is 0.01081 ohms. It measures 5.8mm in height and 12.9mm in product length, with a product depth of 13mm. The inductor operates between -55°C and 105°C.
Coilcraft ML598PTA103KLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2(Typ)A |
| Maximum Saturation Current | 7.5(Typ)A |
| Max DC Resistance | 0.01081Ohm |
| Minimum Self Resonant Frequency | 16.8MHz |
| Product Length | 12.9mm |
| Height | 5.8mm |
| Product Depth | 13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML598PTA103KLZ to view detailed technical specifications.
No datasheet is available for this part.