The ML611PYA103MSN is a 10uH wirewound inductor with a 20% tolerance and a maximum saturation current of 15.5A. It has a minimum self-resonant frequency of 8MHz and a maximum DC resistance of 0.01475 ohms. The inductor is designed for surface mount applications and has a product length of 11.8mm, a height of 10mm, and a product depth of 10.5mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft ML611PYA103MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5(Typ)A |
| Maximum Saturation Current | 17.5(Typ)A |
| Max DC Resistance | 0.01475Ohm |
| Minimum Self Resonant Frequency | 8MHz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML611PYA103MSN to view detailed technical specifications.
No datasheet is available for this part.