The ML611PYA822MLH is a 8.2uH wirewound inductor with a composite core material. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor can handle a maximum DC current of 12.8A and a maximum saturation current of 18.3A. The inductance decreases by 30% at the saturation current. The inductor has a maximum DC resistance of 0.0129 and a minimum self resonant frequency of 9MHz. It measures 11.8mm in length, 10mm in height, and 10.5mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft ML611PYA822MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.8(Typ)A |
| Maximum Saturation Current | 18.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0129Ohm |
| Minimum Self Resonant Frequency | 9MHz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML611PYA822MLH to view detailed technical specifications.
No datasheet is available for this part.