The ML611PYA822MSZ is a power inductor from Coilcraft with a wirewound technology and composite core material. It has an inductance of 8.2uH with a tolerance of 20%. The inductor can handle a maximum DC current of 17.1A and a maximum saturation current of 18.3A. The maximum DC resistance is 0.0129R and the minimum self resonant frequency is 9MHz. The inductor measures 11.8mm in length, 10.5mm in depth, and 10mm in height, and operates within a temperature range of -55C to 105C.
Coilcraft ML611PYA822MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.1(Typ)A |
| Maximum Saturation Current | 18.3(Typ)A |
| Max DC Resistance | 0.0129Ohm |
| Minimum Self Resonant Frequency | 9MHz |
| Product Length | 11.8mm |
| Height | 10mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML611PYA822MSZ to view detailed technical specifications.
No datasheet is available for this part.