The ML612PNB123MLZ is a general purpose inductor with a nominal inductance of 12uH and a maximum operating temperature of 155°C. It has a dual ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a maximum rated current of 10.44A. It is available in a 4747 package type.
Coilcraft ML612PNB123MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0258 |
| Rated Current-Max | 10.44 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML612PNB123MLZ to view detailed technical specifications.
No datasheet is available for this part.