The ML612PNB142NLZ is a ferrite shielded wirewound inductor from Coilcraft. It has a nominal inductance of 1.4uH with a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum DC current rating of 9.8mA. It operates over a temperature range of -55 to 105 degrees Celsius and has a minimum self resonant frequency of 60MHz.
Coilcraft ML612PNB142NLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.4uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.8(Typ)A |
| Maximum Saturation Current | 29.52(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0098Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML612PNB142NLZ to view detailed technical specifications.
No datasheet is available for this part.