The ML612PNB682MLZ is a shielded ferrite wirewound inductor from Coilcraft with a type of power inductors. It has a core material of ferrite and a technology of wirewound. The inductance is 6.8uH with a tolerance of 20%. The maximum DC current is 6A and the maximum saturation current is 14.2A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.0213R and the minimum self resonant frequency is 16MHz. The product length, height, and product depth are 12.3mm, 8.25mm, and 12.3mm respectively. The minimum operating temperature is -55C and the maximum operating temperature is 105C.
Coilcraft ML612PNB682MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Maximum Saturation Current | 14.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0213Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML612PNB682MLZ to view detailed technical specifications.
No datasheet is available for this part.