The ML612PNB822MLH is a shielded wirewound inductor with a ferrite core, featuring an inductance of 8.2uH and a tolerance of 20%. It has a maximum DC current rating of 5.9A and a maximum saturation current of 13.28A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 14M and a maximum DC resistance of 0.0226. It measures 12.3mm in length, 8.25mm in height, and 12.3mm in depth. The operating temperature range is from -55 to 105 degrees Celsius.
Coilcraft ML612PNB822MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.9(Typ)A |
| Maximum Saturation Current | 13.28(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0226Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML612PNB822MLH to view detailed technical specifications.
No datasheet is available for this part.