The ML630PTA301MLZ is a general purpose inductor from Coilcraft with a nominal inductance of 0.3uH and a tolerance of 20%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 54A and has a self resonance frequency of 385MHz. It is available in a 2-pin dual ended package with a package length of 19.18mm, package width of 18.7mm, and a package height of 8.64mm.
Coilcraft ML630PTA301MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 19.18 |
| Tolerance | 20 |
| Package Width | 18.7 |
| Package Height | 8.64 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00074 |
| Rated Current-Max | 54 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML630PTA301MLZ to view detailed technical specifications.
No datasheet is available for this part.