The ML641PTA102MLZ is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 1uH and a maximum operating temperature of 155°C. It has a maximum rated current of 35A and a DC resistance of 0.0016 ohms. The inductor is shielded and has a self resonance frequency of 53 MHz. It is designed for use as a power inductor and has a package length of 19.18mm and a package width of 18.7mm.
Coilcraft ML641PTA102MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 19.18 |
| Tolerance | 20 |
| Package Width | 18.7 |
| Package Height | 11.94 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0016 |
| Rated Current-Max | 35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML641PTA102MLZ to view detailed technical specifications.
No datasheet is available for this part.