Coilcraft ML643RAU66NMLC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.066uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 42.5A |
| Max DC Resistance | 0.001Ohm |
| Minimum Quality Factor | 150 |
| Minimum Self Resonant Frequency | 370MHz |
| Product Length | 13.6mm |
| Height | 7.09mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML643RAU66NMLC to view detailed technical specifications.
No datasheet is available for this part.