The ML645PTA901MLH is a 0.9uH wirewound ferrite power inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 30A. The inductor's maximum saturation current is 73A typ. It exhibits a 10% inductance decrease at its maximum saturation current. The ML645PTA901MLH has a minimum self-resonant frequency of 69MHz and a maximum DC resistance of 0.00182 ohms. It measures 19.69mm in length, 12.95mm in height, and 19.55mm in depth. The inductor operates between -55°C and 105°C.
Coilcraft ML645PTA901MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 73(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00182Ohm |
| Minimum Self Resonant Frequency | 69MHz |
| Product Length | 19.69mm |
| Height | 12.95mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML645PTA901MLH to view detailed technical specifications.
No datasheet is available for this part.