The ML645PTA901MLN is a 0.9uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and can handle a maximum DC current of 30A and a maximum saturation current of 73A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum self resonant frequency of 69MHz and a maximum DC resistance of 0.00182 ohms. It is designed for surface mount applications and has a product length of 19.69mm, a height of 12.95mm, and a product depth of 19.55mm. The operating temperature range is from -55 to 105 degrees Celsius.
Coilcraft ML645PTA901MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 73(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00182Ohm |
| Minimum Self Resonant Frequency | 69MHz |
| Product Length | 19.69mm |
| Height | 12.95mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML645PTA901MLN to view detailed technical specifications.
No datasheet is available for this part.