The MLC1240-901MXB is a shielded wirewound inductor with a core material of iron and a tolerance of 20%. It has a maximum DC current rating of 13.4A and a maximum saturation current of 21A typ. The inductance decrease percentage at Isat is 20%. The inductor measures 12mm in length, 4.1mm in height, and 10.5mm in product depth. It operates over a temperature range of -40°C to 135°C.
Coilcraft MLC1240-901MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 13.4A |
| Maximum Saturation Current | 21(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00257(Typ)Ohm |
| Minimum Self Resonant Frequency | 108MHz |
| Product Length | 12mm |
| Height | 4.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1240-901MXB to view detailed technical specifications.
No datasheet is available for this part.