Coilcraft MLC1250-801MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.3A |
| Maximum Saturation Current | 21.7A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00259Ohm |
| Minimum Self Resonant Frequency | 89M(Typ)Hz |
| Product Length | 11.2mm |
| Height | 5.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1250-801MLD to view detailed technical specifications.
No datasheet is available for this part.