The MLC1250-801MXB is a shielded wirewound inductor from Coilcraft. It features a core material of iron and a type of power inductor. The inductance is 0.8uH with a tolerance of 20%. The maximum DC current is 14.8A and the maximum saturation current is 24.5A typ. The inductance decrease percentage at Isat is 20. The minimum self resonant frequency is 151MHz. The product length is 12mm, height is 5.1mm, and product depth is 10.5mm. The operating temperature range is from -40 to 135 degrees Celsius.
Coilcraft MLC1250-801MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 14.8A |
| Maximum Saturation Current | 24.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00235(Typ)Ohm |
| Minimum Self Resonant Frequency | 151MHz |
| Product Length | 12mm |
| Height | 5.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1250-801MXB to view detailed technical specifications.
No datasheet is available for this part.