The MLC1265-701MSB is a shielded wirewound inductor from Coilcraft with a type of power inductor. It has a core material of iron and a tolerance of 20%. The inductor has a maximum DC current of 21mA and a maximum saturation current of 27.5mA. The inductance decrease percentage at Isat is 20. The inductor's minimum self resonant frequency is 82MHz. The product dimensions are 11.4mm in length, 6.5mm in height, and 10.5mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft MLC1265-701MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Maximum Saturation Current | 27.5A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00137Ohm |
| Minimum Self Resonant Frequency | 82M(Typ)Hz |
| Product Length | 11.4mm |
| Height | 6.5mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1265-701MSB to view detailed technical specifications.
No datasheet is available for this part.