The MLC1538-102MLB is a surface mount fixed inductor from Coilcraft with a nominal inductance of 1uH and a maximum rated current of 16.7A. It operates within a temperature range of -40 to 85 degrees Celsius and features a shielded design. This general purpose inductor is suitable for power inductor applications and is packaged in a 5452 type.
Coilcraft MLC1538-102MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.8 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 3.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00381 |
| Rated Current-Max | 16.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 77 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1538-102MLB to view detailed technical specifications.
No datasheet is available for this part.