The MLC1538-102MLC is a general purpose inductor from Coilcraft with a nominal inductance of 1uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a self resonance frequency of 77. It is designed for power inductor applications and has a DC resistance of 0.00381 ohms. The inductor is available in a 5452 package type and is suitable for surface mount applications.
Coilcraft MLC1538-102MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.8 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 3.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00381 |
| Rated Current-Max | 16.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 77 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1538-102MLC to view detailed technical specifications.
No datasheet is available for this part.