The MLC1538-102MSD is a wirewound shielded inductor from Coilcraft with an inductance of 1uH and a tolerance of 20%. It can handle a maximum DC current of 16.7A and has a maximum saturation current of 21.2A. The inductance decreases by 20% at the maximum saturation current. The inductor has a minimum self resonant frequency of 77MHz and a maximum DC resistance of 0.00381 ohms. It measures 13.8mm in length, 3.9mm in height, and 13.2mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft MLC1538-102MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16.7A |
| Maximum Saturation Current | 21.2A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00381Ohm |
| Minimum Self Resonant Frequency | 77M(Typ)Hz |
| Product Length | 13.8mm |
| Height | 3.9mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1538-102MSD to view detailed technical specifications.
No datasheet is available for this part.