This is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 14.6A. It is designed for power inductor applications and has a self resonance frequency of 50MHz. The inductor is shielded and has a maximum operating temperature of 85C. It is available in a surface mount package type 5452.
Coilcraft MLC1538-152MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.8 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 3.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0048 |
| Rated Current-Max | 14.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1538-152MLC to view detailed technical specifications.
No datasheet is available for this part.