The MLC1538-222MLC is a wirewound shielded inductor from Coilcraft. It has a type of power inductors with a core material of iron and a maximum DC current of 10.6A. The inductor has a minimum self resonant frequency of 46MHz and a maximum DC resistance of 0.0065. It measures 13.8mm in length, 3.9mm in height, and 13.2mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft MLC1538-222MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.6A |
| Maximum Saturation Current | 15A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0065Ohm |
| Minimum Self Resonant Frequency | 46M(Typ)Hz |
| Product Length | 13.8mm |
| Height | 3.9mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft MLC1538-222MLC to view detailed technical specifications.
No datasheet is available for this part.