The MLC1550-102MXB is a shielded wirewound inductor from Coilcraft. It has a type of power inductor and is made with iron core material. The inductance is 1uH with a tolerance of 20%. The maximum DC current is 13.7A and the maximum saturation current is 23A (typical). The inductance decrease percentage at the maximum saturation current is 20%. The minimum self-resonant frequency is 76MHz. The inductor is available in a surface mount package with dimensions of 5.2mm x 13.2mm x 15mm. It operates over a temperature range of -40°C to 135°C.
Coilcraft MLC1550-102MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 13.7A |
| Maximum Saturation Current | 23(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00172(Typ)Ohm |
| Minimum Self Resonant Frequency | 76MHz |
| Product Length | 15mm |
| Height | 5.2mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1550-102MXB to view detailed technical specifications.
No datasheet is available for this part.