The MLC1560-901MXB is a shielded wirewound power inductor from Coilcraft. It features a core material of iron and a maximum DC current of 13A. The inductor has a minimum self resonant frequency of 101MHz and a maximum DC resistance of 0.00172 ohms. It measures 15mm in length, 6mm in height, and 13.2mm in depth. The MLC1560-901MXB operates over a temperature range of -40°C to 135°C.
Coilcraft MLC1560-901MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 13A |
| Maximum Saturation Current | 27(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00172(Typ)Ohm |
| Minimum Self Resonant Frequency | 101MHz |
| Product Length | 15mm |
| Height | 6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1560-901MXB to view detailed technical specifications.
No datasheet is available for this part.