The MLC1565-801MTD is a shielded iron wirewound inductor from Coilcraft. It has a nominal inductance of 0.8uH with a tolerance of 20%. The inductor can handle a maximum DC current of 24.6mA and a maximum saturation current of 47.4mA. It has a minimum self-resonant frequency of 89MHz and a maximum DC resistance of 0.00132 ohms. The inductor is designed for surface mount applications and has a product length of 14mm, height of 6.5mm, and product depth of 13.2mm. It operates within a temperature range of -40°C to 85°C.
Coilcraft MLC1565-801MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24.6A |
| Maximum Saturation Current | 47.4A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00132Ohm |
| Minimum Self Resonant Frequency | 89M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MLC1565-801MTD to view detailed technical specifications.
No datasheet is available for this part.