The MOS6020-222MSC is a ferrite shielded wirewound inductor from Coilcraft, featuring a 2.2uH inductance with a 20% tolerance. It can handle a maximum DC current of 4.1A and has a minimum self resonant frequency of 110MHz. The inductor measures 6.8mm in length, 2.4mm in height, and 6mm in depth. It operates within a temperature range of -40°C to 85°C.
Coilcraft MOS6020-222MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.1A |
| Maximum Saturation Current | 3.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.035Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MOS6020-222MSC to view detailed technical specifications.
No datasheet is available for this part.