This 0402-sized inductor features a wirewound ceramic core and a maximum DC current rating of 0.6A. The inductor has a minimum self-resonant frequency of over 5GHz and a maximum DC resistance of 0.07 ohms. Operating temperature range is from -55 to 125 degrees Celsius. The inductor is suitable for surface mount applications.
Coilcraft MS235RAA1N9JTN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0019uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.07Ohm |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS235RAA1N9JTN to view detailed technical specifications.
No datasheet is available for this part.