The MS235RAAR10GSZ is a general purpose inductor with a nominal inductance of 0.1uH and a tolerance of 2%. It has a self resonance frequency of 1260kHz and a quality factor of at least 25. The inductor is designed for RF applications and is not shielded. It is available in a 0502 surface mount package with a length of 1.19mm, a width of 0.64mm, and a height of 0.66mm. The inductor can operate over a temperature range of -55 to 155 degrees Celsius.
Coilcraft MS235RAAR10GSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 2 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.05 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1260 |
| Manufacturer Series | MS235RAA |
| Quality Factor-Min (at L-nom) | 25 |
| Series | MS235RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS235RAAR10GSZ to view detailed technical specifications.
No datasheet is available for this part.