The MS312RAA30NGSZ is a 30uH general purpose inductor from Coilcraft with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.6A and a DC resistance of 0.22 ohms. The inductor is a surface mount component with a 0704 package type and is not shielded. It has a self resonance frequency of 2240 and a quality factor of at least 32 at its nominal inductance.
Coilcraft MS312RAA30NGSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 30 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2240 |
| Quality Factor-Min (at L-nom) | 32 |
| Series | MS312RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS312RAA30NGSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.