The MS312RAA9N5GQZ is a 0.0095uH inductor from Coilcraft with a 2% tolerance and a wirewound technology. It has a ceramic core material and a maximum DC current rating of 0.7. The inductor's maximum DC resistance is 0.135 and it has a minimum quality factor of 22. The device is a surface mount component with a 0603 case size and dimensions of 1.8x1.12mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft MS312RAA9N5GQZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS312RAA9N5GQZ to view detailed technical specifications.
No datasheet is available for this part.