This 0603 surface mount inductor features a ceramic core and wirewound construction. It has an inductance of 0.0095uH with a tolerance of 5%. The inductor is rated for a maximum DC current of 0.7 and a maximum DC resistance of 0.135. It has a minimum quality factor of 22 and a minimum self resonant frequency of 4100MHz. The inductor is specified to operate over a temperature range of -55 to 125 degrees Celsius.
Coilcraft MS312RAA9N5JTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.135Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS312RAA9N5JTZ to view detailed technical specifications.
No datasheet is available for this part.