This general purpose inductor from Coilcraft features a nominal inductance of 250uH, a tolerance of 2%, and a maximum operating temperature of 155C. It has a dual-ended terminal placement and is designed for RF inductor applications. The inductor has a minimum operating temperature of -55C and a maximum rated current of 0.12A. It is a shielded device with a DC resistance of 3.55 and a self resonance frequency of 740.
Coilcraft MS312RAAR25GSH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 250 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.55 |
| Rated Current-Max | 0.12 |
| Test Frequency | 100 |
| Self Resonance Frequency | 740 |
| Manufacturer Series | MS312RAA |
| Quality Factor-Min (at L-nom) | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS312RAAR25GSH to view detailed technical specifications.
No datasheet is available for this part.