The MS312RAAR25JSN is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 250uH and a tolerance of 5%. The inductor is designed for RF applications and has a self resonance frequency of 740kHz. It can handle a maximum current of 0.12A and has a DC resistance of 3.55 ohms. The inductor operates over a temperature range of -55 to 155 degrees Celsius.
Coilcraft MS312RAAR25JSN technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 250 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.55 |
| Rated Current-Max | 0.12 |
| Test Frequency | 100 |
| Self Resonance Frequency | 740 |
| Manufacturer Series | MS312RAA |
| Quality Factor-Min (at L-nom) | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS312RAAR25JSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.