The MS312RAAR25JSZ is a general purpose RF inductor from Coilcraft with a nominal inductance of 0.25uH and a tolerance of 5%. It has dual-ended terminals and is designed for surface mount applications. The inductor operates over a temperature range of -55 to 155 degrees Celsius and has a maximum rated current of 0.12A. It is not shielded and has a DC resistance of 3.55 ohms.
Coilcraft MS312RAAR25JSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.25 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.55 |
| Rated Current-Max | 0.12 |
| Test Frequency | 100 |
| Self Resonance Frequency | 740 |
| Manufacturer Series | MS312RAA |
| Quality Factor-Min (at L-nom) | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS312RAAR25JSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.