The MS413RAA151JSC is a general purpose inductor with a nominal inductance of 0.15uH and a maximum rated current of 0.58A. It has a self-resonance frequency of 740MHz and a quality factor of at least 40. The inductor is designed for surface mount applications and has a dual-ended terminal placement. It operates over a temperature range of -55 to 155 degrees Celsius.
Coilcraft MS413RAA151JSC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.58 |
| Test Frequency | 25 |
| Self Resonance Frequency | 740 |
| Manufacturer Series | MS413RAA |
| Quality Factor-Min (at L-nom) | 40 |
| Series | MS413RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS413RAA151JSC to view detailed technical specifications.
No datasheet is available for this part.