Coilcraft MS413RAM582KSZ technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 1.91 |
| Inductance-Nom (L) | 5.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.55 |
| Self Resonance Frequency | 37 |
| Quality Factor-Min (at L-nom) | 21 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS413RAM582KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.