The MS413RAM901KSH is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.9uH with a tolerance of 10%. The inductor can handle a maximum current of 1.4A and has a self resonance frequency of 415. The package dimensions are 2.92mm in length, 2.79mm in width, and 1.91mm in height. The inductor is rated for operation between -55°C and 125°C.
Coilcraft MS413RAM901KSH technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 1.91 |
| Inductance-Nom (L) | 0.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 415 |
| Manufacturer Series | MS413RAM |
| Quality Factor-Min (at L-nom) | 25 |
| Series | MS413RAM |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MS413RAM901KSH to view detailed technical specifications.
No datasheet is available for this part.