Coilcraft MS433PYA102MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.6(Typ)A |
| Maximum Saturation Current | 12.3(Typ)A |
| Max DC Resistance | 0.0146Ohm |
| Minimum Self Resonant Frequency | 63MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS433PYA102MSC to view detailed technical specifications.
No datasheet is available for this part.