This is a power inductor with a wirewound technology and composite core material. It has an inductance of 1.5uH with a tolerance of 20%. The inductor can handle a maximum DC current of 7.5A and a maximum saturation current of 9.6A. The minimum self-resonant frequency is 51MHz. The inductor is available in a surface mount package with a case size of 1515 and dimensions of 4.3x2.1x4.3mm. It operates between -55°C and 105°C.
Coilcraft MS433PYA152MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 9.6(Typ)A |
| Max DC Resistance | 0.0236Ohm |
| Minimum Self Resonant Frequency | 51MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS433PYA152MSC to view detailed technical specifications.
No datasheet is available for this part.