The MS433PYA152MSN is a wirewound power inductor from Coilcraft with a composite core material and 20% tolerance. It has a maximum DC current of 7.5A and a maximum saturation current of 7.1A. The inductor's minimum self resonant frequency is 51MHz and its maximum DC resistance is 0.0236 ohms. The device is available in a 1515 case size and has a height of 2.1mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft MS433PYA152MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 7.1(Typ)A |
| Max DC Resistance | 0.0236Ohm |
| Minimum Self Resonant Frequency | 51MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS433PYA152MSN to view detailed technical specifications.
No datasheet is available for this part.