The MS433PYA601MSC is a 0.6uH wirewound inductor from Coilcraft with a tolerance of 20%. It has a maximum DC current rating of 11.7A and a maximum saturation current of 16A. The inductor's self-resonant frequency is a minimum of 85MHz. It is available in a surface mount package with dimensions of 4.3mm in length, 2.1mm in height, and 4.3mm in depth. The inductor operates over a temperature range of -55C to 105C.
Coilcraft MS433PYA601MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.7(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.01045Ohm |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS433PYA601MSC to view detailed technical specifications.
No datasheet is available for this part.