The MS433PYA601MSH is a 0.6uH wirewound inductor with a composite core and 20% tolerance. It has a maximum DC current rating of 11.7A and a maximum saturation current of 10.4A. The inductor has a minimum self-resonant frequency of 85MHz and a maximum DC resistance of 0.01045 ohms. It measures 4.3mm in length and 2.1mm in height, with a case size of 1515. The inductor operates between -55°C and 105°C.
Coilcraft MS433PYA601MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.7(Typ)A |
| Maximum Saturation Current | 10.4(Typ)A |
| Max DC Resistance | 0.01045Ohm |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS433PYA601MSH to view detailed technical specifications.
No datasheet is available for this part.