The MS433PZA152MSN is a wirewound power inductor from Coilcraft with a composite core material and a tolerance of 20%. It has an inductance of 1.5uH and a maximum DC current of 6.8A. The inductor's minimum self resonant frequency is 47M and its maximum DC resistance is 0.0158R. It is available in a 1515 case size with a product length of 4.3mm and a height of 2.1mm. The inductor operates between -55°C and 105°C.
Coilcraft MS433PZA152MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8(Typ)A |
| Maximum Saturation Current | 4.6(Typ)A |
| Max DC Resistance | 0.0158Ohm |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS433PZA152MSN to view detailed technical specifications.
No datasheet is available for this part.