The MS433PZA222MSZ is a wirewound composite inductor from Coilcraft with a 2.2uH inductance and 20% tolerance. It has a maximum DC current rating of 6A and a maximum saturation current of 3.7A. The inductor has a minimum self-resonant frequency of 30MHz and a maximum DC resistance of 0.0235 ohms. It is designed for surface mount applications and has a case size of 1515. The operating temperature range is -55 to 105 degrees Celsius.
Coilcraft MS433PZA222MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6(Typ)A |
| Maximum Saturation Current | 3.7(Typ)A |
| Max DC Resistance | 0.0235Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS433PZA222MSZ to view detailed technical specifications.
No datasheet is available for this part.