The MS439RAT13NJSH is a wirewound air core inductor with a nominal inductance of 0.0125uH and a tolerance of 5%. It operates at a maximum DC current of 4A and has a maximum DC resistance of 0.0034 ohms. The inductor is designed to operate at a minimum self resonant frequency of 3300MHz and has a minimum quality factor of 137. It measures 3.94mm in length, 3.15mm in height, and 4.45mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Coilcraft MS439RAT13NJSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0125uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0034Ohm |
| Minimum Quality Factor | 137 |
| Minimum Self Resonant Frequency | 3300MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS439RAT13NJSH to view detailed technical specifications.
No datasheet is available for this part.